Omron 50 → 300 mm Monochrome Vision Sensor - 2592 x 1944 pixel
- RS Stock No.:
- 264-9927
- Mfr. Part No.:
- F420-F000W50C-SWS
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,973.14
(exc. VAT)
€2,426.96
(inc. VAT)
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,973.14 |
*price indicative
- RS Stock No.:
- 264-9927
- Mfr. Part No.:
- F420-F000W50C-SWS
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Light Source | White LED | |
Imaging Technology | CMOS | |
Vision Color Type | Monochrome | |
Detection Range | 50 → 300 mm | |
Resolution | 2592 x 1944 pixel | |
Output Type | USB | |
Terminal Type | or Ethernet Over USB, USB | |
Select all | ||
---|---|---|
Brand Omron | ||
Light Source White LED | ||
Imaging Technology CMOS | ||
Vision Color Type Monochrome | ||
Detection Range 50 → 300 mm | ||
Resolution 2592 x 1944 pixel | ||
Output Type USB | ||
Terminal Type or Ethernet Over USB, USB | ||
Related links
- Omron 50 → 300 mm Monochrome Vision Sensor - 2592 x 1944 pixel
- Omron 50 → 300 mm Monochrome Vision Sensor - 752 x 480 pixel
- Omron 50 → 300 mm Monochrome Vision Sensor - 1280 x 960 pixel
- Omron 75 → 1200 mm Monochrome Vision Sensor - 1280 x 960 pixel
- Omron 40 → 150 mm Monochrome Smart Camera - 1280 x 960 pixel
- Omron 40 → 150 mm Monochrome Vision Sensor - 1280 x 960 pixel
- RS PRO 175mm LCD Inclinometer