- RS Stock No.:
- 522-9723
- Mfr. Part No.:
- AD600JNZ
- Manufacturer:
- Analog Devices
5 In stock for delivery within 2 working days
Added
Price Each
€55.21
(exc. VAT)
€67.91
(inc. VAT)
Units | Per unit |
1 - 4 | €55.21 |
5 - 9 | €54.49 |
10 - 24 | €51.51 |
25 - 49 | €49.69 |
50 + | €48.20 |
- RS Stock No.:
- 522-9723
- Mfr. Part No.:
- AD600JNZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Variable Gain Amplifiers (VGA), Analog Devices
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±5V |
Maximum Input Resistance | 102Ω |
Number of Channels per Chip | 2 |
Rail to Rail | No |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Minimum CMRR | 30dB |
Maximum Operating Temperature | +70 °C |
Dimensions | 20.07 x 6.35 x 3.3mm |
Width | 6.35mm |
Minimum Operating Temperature | 0 °C |
Height | 3.3mm |
Length | 20.07mm |
- RS Stock No.:
- 522-9723
- Mfr. Part No.:
- AD600JNZ
- Manufacturer:
- Analog Devices