- RS Stock No.:
- 516-726
- Mfr. Part No.:
- TEA1762T/N2/DG,118
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 516-726
- Mfr. Part No.:
- TEA1762T/N2/DG,118
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Universal Mains Switching Regulator Controller, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
Switching Voltage Regulators, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Controller Type | Synchronous Rectifier |
Width | 4mm |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.45mm |
Length | 8.75mm |
Height | 1.45mm |
Maximum Input Voltage | 38 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 6mA |
Maximum Output Voltage | 38 V |
Minimum Input Voltage | 8.6 V |
Minimum Output Current | 4mA |
Minimum Output Voltage | 3.5 V |
Minimum Operating Temperature | -20 °C |
- RS Stock No.:
- 516-726
- Mfr. Part No.:
- TEA1762T/N2/DG,118
- Manufacturer:
- NXP