Texas Instruments 16-Pin
- RS Stock No.:
- 162-7914
- Mfr. Part No.:
- TPS2420RSAT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€530.25
(exc. VAT)
€652.25
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €2.121 | €530.25 |
*price indicative
- RS Stock No.:
- 162-7914
- Mfr. Part No.:
- TPS2420RSAT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Controller | |
| Number of Channels | 2 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Length | 4.1mm | |
| Standards/Approvals | No | |
| Series | TPS2420 | |
| Height | 1mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Controller | ||
Number of Channels 2 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Length 4.1mm | ||
Standards/Approvals No | ||
Series TPS2420 | ||
Height 1mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
Hot Swap Controller, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Related links
- Texas Instruments TPS2420RSAT 16-Pin
- Texas Instruments LM5071MT-50/NOPB TSSOP
- Texas Instruments LM5088MH-1/NOPB DC-DC 5-Channel 16-Pin, TSSOP
- Texas Instruments DC-DC TSSOP
- Texas Instruments LM3481MM/NOPB DC-DC VSSOP
- Texas Instruments LM5116MH/NOPB DC-DC 5-Channel 20-Pin, TSSOP
- Texas Instruments LM5118MH/NOPB DC-DC 5-Channel 20-Pin, TSSOP
- Texas Instruments TPS23757PW DC-DC TSSOP
