Infineon BCR400WH6327XTSA1 DC-DC, Active Bias Controller 4-Pin, SOT-343-4
- RS Stock No.:
- 262-5892
- Mfr. Part No.:
- BCR400WH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 reel of 3000 units)*
€273.00
(exc. VAT)
€336.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.091 | €273.00 |
| 6000 - 12000 | €0.087 | €261.00 |
| 15000 + | €0.081 | €243.00 |
*price indicative
- RS Stock No.:
- 262-5892
- Mfr. Part No.:
- BCR400WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Controller Type | Active Bias Controller | |
| Number of Outputs | 1 | |
| Width | 1.25mm | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-343-4 | |
| Pin Count | 4 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Controller Type Active Bias Controller | ||
Number of Outputs 1 | ||
Width 1.25mm | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type SOT-343-4 | ||
Pin Count 4 | ||
The Infineon Active Bias Controller developed for various applications like cellular and cordless phones, DECT, WLAN, PHS and RF modems. The controllers are stabilizing the bias current for NPN transistors and FETs
Stable bias current supply even at low battery voltage
Low voltage drop
Small outline SOT 343 package
Low voltage drop
Small outline SOT 343 package
Related links
- Infineon BCR400WH6327XTSA1 DC-DC SOT-343-4
- NCV8450ASTT3G, Peripheral Controller 4-Pin SOT-223
- NCV8403ASTT1G, Peripheral Controller 4-Pin SOT-223
- NCV8452STT1G, Peripheral Controller 4-Pin SOT-223
- NCV8405ASTT1G, Peripheral Controller 4-Pin SOT-223
- Infineon BCR401WH6327XTSA1 LED Driver IC, 18 V dc 65mA 4-Pin SOT-343
- Infineon BCR402WH6327XTSA1 LED Driver IC, 18 V dc 60mA 4-Pin SOT-343
- Infineon 40V 70mA 4-Pin SOT-343 BAS4007WH6327XTSA1
