Texas Instruments DC-DC 4-Channel 20-Pin, WQFN
- RS Stock No.:
- 268-3654
- Mfr. Part No.:
- TPS51225CRUKT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 250 units)*
€409.25
(exc. VAT)
€503.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €1.637 | €409.25 |
| 500 + | €1.596 | €399.00 |
*price indicative
- RS Stock No.:
- 268-3654
- Mfr. Part No.:
- TPS51225CRUKT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Synchronous Buck Controller | |
| Number of Outputs | 4 | |
| Current Conversion Type | DC-DC | |
| Output Voltage | 3.3/5 V | |
| Mount Type | Surface | |
| Switching Frequency | 300kHz | |
| Package Type | WQFN | |
| Pin Count | 20 | |
| Width | 3 mm | |
| Series | TPS51225 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 5.5V | |
| Maximum Input Voltage | 24V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Synchronous Buck Controller | ||
Number of Outputs 4 | ||
Current Conversion Type DC-DC | ||
Output Voltage 3.3/5 V | ||
Mount Type Surface | ||
Switching Frequency 300kHz | ||
Package Type WQFN | ||
Pin Count 20 | ||
Width 3 mm | ||
Series TPS51225 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 5.5V | ||
Maximum Input Voltage 24V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Texas Instruments voltage controllers is a cost effective, dual synchronous buck controller targeted for notebook system power supply solutions. generating gate drive voltage for the load switches without reducing the main converter efficiency. This device supports high efficiency, fast transient response and provides a combined power good signal.
Auto skip light and OOA light load operation
Internal 0.8 ms voltage servo soft start
Separate enable input for switchers
Dedicated OC setting terminals
Power good indicator
OVP or UVP protection
Related links
- Texas Instruments TPS51225CRUKT DC-DC WQFN
- Renesas Electronics ISL8014AIRZ DC-DC QFN 16
- Texas Instruments UC2879N 300 kHz 20-Pin, PDIP
- onsemi FAN251040MNTXG 40A 34-Pin, WQFN
- onsemi FAN251030MNTXG 35A 34-Pin, WQFN
- DiodesZetex AP3407AKTR-G1 Synchronous Buck DC-DC Converter SOT-23
- onsemi FAN7601BMX 20 V SOP
- Texas Instruments LM5116MH/NOPB DC-DC TSSOP
