United Automation PCR-240-1, Hot Swap Controller 3-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
489-3519
Mfr. Part No.:
PCR-240-1
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Controller Type

Hot Swap Controller

Mounting Type

Through Hole

Pin Count

3

Dimensions

14 x 15 x 4mm

Maximum Input Voltage

230 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

230 V

COO (Country of Origin):
GB

Phase Angle Controller - United Automation


Thick film hybrid circuit electrically isolated and with low hysteresis
Provides regulation up to 250W at 240Vrms

Note

may require RFI suppression.