MPS MP9186GQ-P, Converter 20V 14-Pin
- RS Stock No.:
- 337-726
- Mfr. Part No.:
- MP9186GQ-P
- Manufacturer:
- MPS
Bulk discount available
Subtotal (1 tape of 5 units)*
€16.15
(exc. VAT)
€19.85
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €3.23 | €16.15 |
| 50 - 95 | €3.07 | €15.35 |
| 100 + | €2.842 | €14.21 |
*price indicative
- RS Stock No.:
- 337-726
- Mfr. Part No.:
- MP9186GQ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface Mount | |
| Quiescent Current | 1.2mA | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface Mount | ||
Quiescent Current 1.2mA | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous rectified step down switch mode converter with internal power MOSFETs. It offers a very Compact solution to achieve a 6A continuous output current over a wide input supply range with excellent load and line regulation. It has synchronous mode operation for higher efficiency over the output current load range. Current mode operation provides a fast transient response and eases loop stabilization. Full protection features include over current protection and thermal shutdown.
Frequency SYNC from 300kHz to 2MHz external clock
Low power mode selectable by an external signal
External soft start
OCP and thermal shutdown
