- RS Stock No.:
- 398-562
- Mfr. Part No.:
- TS78L12CT B0
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 398-562
- Mfr. Part No.:
- TS78L12CT B0
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
TS78Lxx 100mA Linear Voltage Regulators, Taiwan Semiconductor
Linear Voltage Regulators, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Regulator Type | Linear Voltage |
Output Voltage | 12 V |
Number of Outputs | 1 |
Line Regulation | 240 mV |
Load Regulation | 120 mV |
Accuracy | ±4% |
Polarity | Positive |
Mounting Type | Through Hole |
Package Type | TO-92 |
Quiescent Current | 3mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 4.7 x 3.7 x 4.7mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 35 V |
Height | 4.7mm |
Length | 4.7mm |
Width | 3.7mm |
- RS Stock No.:
- 398-562
- Mfr. Part No.:
- TS78L12CT B0
- Manufacturer:
- Taiwan Semiconductor