Texas Instruments LP2954IS/NOPB 30V, 30 V 3-Pin
- RS Stock No.:
- 460-534
- Mfr. Part No.:
- LP2954IS/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 460-534
- Mfr. Part No.:
- LP2954IS/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mount Type | Surface, Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 90μA | |
| Pin Count | 3 | |
| Width | 8.64mm | |
| Standards/Approvals | No | |
| Series | LP2954 | |
| Height | 4.57mm | |
| Length | 10.16mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30, 30V | |
| Minimum Input Voltage | -20, -20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mount Type Surface, Surface Mount | ||
Polarity Positive | ||
Quiescent Current 90μA | ||
Pin Count 3 | ||
Width 8.64mm | ||
Standards/Approvals No | ||
Series LP2954 | ||
Height 4.57mm | ||
Length 10.16mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30, 30V | ||
Minimum Input Voltage -20, -20V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP2954IS/NOPB 30V, 30 V 3-Pin
- Texas Instruments FemtoFET N-Channel MOSFET 30 V, 3-Pin PICOSTAR CSD17484F4T
- Texas Instruments, Voltage Regulator 30V 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 30V ±1.0 % 3-Pin TO-92, LMV431AIZ/NOPB
- Telemecanique Sensors XUVU06M3KSNM8 Block Proximity Sensor XU, M8 3 mm 100mA PNP/NPN 30V 30 V dc
- LM293P Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30 V 3 V 8-Pin PDIP
- LM2903DGKR Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30 V 3 V 8-Pin MSOP
