onsemi NCP114ASN300T1G, 1 Low Dropout Voltage, Voltage Regulator 600mA, 3 V 5-Pin, TSOP
- RS Stock No.:
- 126-3177
- Mfr. Part No.:
- NCP114ASN300T1G
- Manufacturer:
- onsemi
Price Each (In a Pack of 50)
€0.231
(exc. VAT)
€0.284
(inc. VAT)
Temporarily out of stock - back order for despatch 10-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 + | €0.231 | €11.55 |
**price indicative
- RS Stock No.:
- 126-3177
- Mfr. Part No.:
- NCP114ASN300T1G
- Manufacturer:
- onsemi
Related links
- onsemi NCP114ASN300T1G Voltage Regulator 600mA TSOP
- onsemi NCP114ASN330T1G Voltage Regulator 600mA TSOP
- onsemi NCP699SN33T1G Voltage Regulator 600mA TSOP
- onsemi NCP114BSN330T1G Voltage Regulator 600mA TSOP
- onsemi NCP114ASN120T1G Voltage Regulator 600mA TSOP
- onsemi NCP114ASN180T1G Voltage Regulator 600mA TSOP
- Infineon TLE4274GV50ATMA2 Voltage Regulator 600mA TO263
- onsemi NCV8161BSN300T1G Voltage Regulator 700mA TSOP