Texas Instruments MC79L12ACLP, Voltage Regulator -27V TO-92 3-Pin
- RS Stock No.:
- 145-1206
- Mfr. Part No.:
- MC79L12ACLP
- Manufacturer:
- Texas Instruments
Subtotal (1 bag of 1000 units)*
€99.00
(exc. VAT)
€122.00
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.099 | €99.00 |
*price indicative
- RS Stock No.:
- 145-1206
- Mfr. Part No.:
- MC79L12ACLP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Series | MC79Lxx | |
| Length | 4.83mm | |
| Height | 3.68mm | |
| Minimum Input Voltage | -14.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | -27V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Series MC79Lxx | ||
Length 4.83mm | ||
Height 3.68mm | ||
Minimum Input Voltage -14.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage -27V | ||
Negative LDO (Low Dropout) Linear Voltage Regulators, 100mA, MC79L Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments MC79L12ACLP, Voltage Regulator -27V TO-92 3-Pin
- Texas Instruments LM1085IT-3.3/NOPB, Voltage Regulator 27V TO-220 3-Pin
- Texas Instruments LM1084IT-3.3/NOPB, Voltage Regulator 27V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 27V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 27V 3-Pin
- Texas Instruments LM1084IS-3.3/NOPB, Voltage Regulator 27V 3-Pin
- Texas Instruments, Voltage Regulator 25V TO-92 3-Pin
- Texas Instruments, Voltage Regulator 0.75 W 35V TO-92 3-Pin
