- RS Stock No.:
- 165-4666
- Mfr. Part No.:
- MCP1824T-3002E/OT
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Price Each (On a Reel of 3000)
€0.399
(exc. VAT)
€0.491
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.399 | €1,197.00 |
*price indicative |
- RS Stock No.:
- 165-4666
- Mfr. Part No.:
- MCP1824T-3002E/OT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP1824 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3 V |
Line Regulation | 0.05 %/V |
Accuracy | ±2.5% |
Load Regulation | 0.5 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 0.12mA |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3.1 x 1.8 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.1 V |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 6 V |
Height | 1.3mm |
Width | 1.8mm |
Length | 3.1mm |
- RS Stock No.:
- 165-4666
- Mfr. Part No.:
- MCP1824T-3002E/OT
- Manufacturer:
- Microchip