Login / Register to access your benefits
Recently searched

    STMicroelectronics LF50CV, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 3-Pin, TO-220

    Discontinued product
    RS Stock No.:
    168-6081
    Mfr. Part No.:
    LF50CV
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    STMicroelectronics

    Maximum Output Current

    500mA

    Regulator Type

    Low Dropout Voltage

    Output Voltage

    5 V

    Number of Outputs

    1

    Line Regulation

    25 mV

    Accuracy

    ±2%

    Load Regulation

    25 mV

    Polarity

    Positive

    Mounting Type

    Through Hole

    Quiescent Current

    0.5mA

    Package Type

    TO-220

    Pin Count

    3

    Output Type

    Fixed

    Dimensions

    10.4 x 4.6 x 9.15mm

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Height

    9.15mm

    Maximum Input Voltage

    16 V

    Length

    10.4mm

    Width

    4.6mm