- RS Stock No.:
- 170-8906
- Mfr. Part No.:
- AP2114H-1.8TRG1
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 170-8906
- Mfr. Part No.:
- AP2114H-1.8TRG1
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Noise LDO |
Maximum Output Current | 1 (Min)A |
Output Voltage | 1.8 V |
Number of Outputs | 1 |
Line Regulation | 0.1 %/V |
Accuracy | ±1.5% |
Load Regulation | 1 %/A |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Quiescent Current | 75µA |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.7 x 3.7 x 1.7mm |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Height | 1.7mm |
Length | 6.7mm |
Width | 3.7mm |
- RS Stock No.:
- 170-8906
- Mfr. Part No.:
- AP2114H-1.8TRG1
- Manufacturer:
- DiodesZetex