Holtek HT7530-1-SOT89, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3 V 3-Pin, SOT-89
- RS Stock No.:
- 170-9150
- Mfr. Part No.:
- HT7530-1-SOT89
- Manufacturer:
- Holtek
View all Voltage Regulators
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 1000)
€0.318
(exc. VAT)
€0.391
(inc. VAT)
units | Per unit | Per Reel* |
1000 - 2000 | €0.318 | €318.00 |
3000 + | €0.302 | €302.00 |
*price indicative |
- RS Stock No.:
- 170-9150
- Mfr. Part No.:
- HT7530-1-SOT89
- Manufacturer:
- Holtek
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
HT75xx LDO Linear Voltage Regulators, Holtek Semiconductor
Specifications
Attribute | Value |
Maximum Output Current | 100mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3 V |
Line Regulation | 0.2 %/V |
Accuracy | ±3% |
Load Regulation | 60 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 4µA |
Package Type | SOT-89 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 4.6 x 2.6 x 1.6mm |
Height | 1.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 30 V |
Width | 2.6mm |
Length | 4.6mm |