Recently searched

    Holtek HT7590-1-SOT89, 1 Low Dropout Voltage, Voltage Regulator 100mA, 9 V 3-Pin, SOT-89

    RS Stock No.:
    170-9155
    Mfr. Part No.:
    HT7590-1-SOT89
    Manufacturer:
    Holtek
    View all Voltage Regulators
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 1000)

    €0.361

    (exc. VAT)

    €0.444

    (inc. VAT)

    unitsPer unitPer Reel*
    1000 - 2000€0.361€361.00
    3000 +€0.343€343.00
    *price indicative
    RS Stock No.:
    170-9155
    Mfr. Part No.:
    HT7590-1-SOT89
    Manufacturer:
    Holtek
    COO (Country of Origin):
    TW

    Legislation and Compliance

    COO (Country of Origin):
    TW

    Product Details

    HT75xx LDO Linear Voltage Regulators, Holtek Semiconductor



    LDO (Low Dropout) Linear Voltage Regulators, Holtek Semiconductor


    The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

    Specifications

    AttributeValue
    Maximum Output Current100mA
    Regulator TypeLow Dropout Voltage
    Number of Outputs1
    Output Voltage9 V
    Line Regulation0.2 %/V
    Load Regulation70 mV
    Accuracy±3%
    PolarityPositive
    Mounting TypeSurface Mount
    Package TypeSOT-89
    Quiescent Current4µA
    Pin Count3
    Output TypeFixed
    Dimensions4.6 x 2.6 x 1.6mm
    Maximum Operating Temperature+85 °C
    Maximum Input Voltage30 V
    Minimum Operating Temperature-40 °C
    Height1.6mm
    Width2.6mm
    Length4.6mm
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 1000)

    €0.361

    (exc. VAT)

    €0.444

    (inc. VAT)

    unitsPer unitPer Reel*
    1000 - 2000€0.361€361.00
    3000 +€0.343€343.00
    *price indicative