- RS Stock No.:
- 171-7720
- Mfr. Part No.:
- BA07CC0FP-E2
- Manufacturer:
- ROHM
1410 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
€0.818
(exc. VAT)
€1.006
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 20 | €0.818 | €8.18 |
30 + | €0.737 | €7.37 |
*price indicative |
- RS Stock No.:
- 171-7720
- Mfr. Part No.:
- BA07CC0FP-E2
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 1A
Ultra-low saturation with PNP output
Integrated output current limiting circuit prevents damage due to excessive current conditions (i.e. shorts)
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
Blood Glucose Meter
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Ultra-low saturation with PNP output
Integrated output current limiting circuit prevents damage due to excessive current conditions (i.e. shorts)
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
Blood Glucose Meter
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | 7 V |
Line Regulation | 100 mV |
Accuracy | ±1% |
Load Regulation | 150 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Pin Count | 2 + Tab |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 25 V |
Height | 2.3mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 4 V |
Length | 6.5mm |
Width | 5.5mm |