The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current.
MIC29150/29151/29152/29153: 1.5A MIC29300/29301/29302/29303: 3A MIC29500/29501/29502/29503: 5A MIC29750/29751/29752: 7.5A Low dropout voltage Low ground current High current capability MIC29150/29151/29152/29153: 1.5A MIC29300/29301/29302/29303: 3A MIC29500/29501/29502/29503: 5A MIC29750/29751/29752: 7.5A Low dropout voltage Low ground current Accurate 1% guaranteed tolerance Extremely fast transient response Reverse-battery and load dump protection Zero-current shutdown mode (5-pin versions) Error flag signals output out-of-regulation (5-pin versions) Also characterized for smaller loads with industry-leading performance specifications Fixed voltage and adjustable versions