- RS Stock No.:
- 184-7476
- Mfr. Part No.:
- BA90DD0WT
- Manufacturer:
- ROHM
65 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 5)
€3.086
(exc. VAT)
€3.796
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.086 | €15.43 |
25 - 45 | €2.956 | €14.78 |
50 + | €2.824 | €14.12 |
*price indicative |
- RS Stock No.:
- 184-7476
- Mfr. Part No.:
- BA90DD0WT
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 9 V |
Line Regulation | 100 mV |
Load Regulation | 150 mV |
Accuracy | ±1% |
Mounting Type | Through Hole |
Package Type | TO-220FP |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 10 x 4.5 x 17mm |
Minimum Input Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Height | 17mm |
Maximum Operating Temperature | 125 °C |
Maximum Input Voltage | 25 V |
Width | 4.5mm |
Length | 10mm |