DiodesZetex AP7370-18WW-7, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.8 V 5-Pin, SOT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
206-0223
Mfr. Part No.:
AP7370-18WW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

1.8 V

Accuracy

±2%

Mounting Type

Surface Mount

Package Type

SOT

Pin Count

5

Output Type

Fixed

The DiodesZetex AP7370 series is a positive voltage regulator IC which has wide input voltage range, high accuracy, low dropout voltage, current limit, reverse current protection, and ultra-low quiescent current. It has 1.8 V of output voltage which using SOT25 package and has 5 pin.

Low ground current
High output voltage accuracy
Compatible with low ESR ceramic capacitor