Infineon IR38363MTRPBFAUMA1, 1-Channel Voltage Regulator, Adjustable, 4.3 V, 2.8 V, 0 mA 26-Pin, PQFN

Subtotal (1 pack of 2 units)*

€8.74

(exc. VAT)

€10.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€4.37€8.74

*price indicative

Packaging Options:
RS Stock No.:
219-6039
Mfr. Part No.:
IR38363MTRPBFAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Maximum Output Voltage

4.3V

Minimum Input Voltage

1.5V

Maximum Input Voltage

6V

Minimum Output Current

0mA

Maximum Output Current

30A

Topology

Single Phase

Number of Outputs

1

Output Type

Adjustable

Mount Type

Surface

Maximum Switching Frequency

1.5MHz

Minimum Operating Temperature

-40°C

Package Type

PQFN

Pin Count

26

Maximum Operating Temperature

125°C

Height

1mm

Width

5 mm

Series

IR38163

Standards/Approvals

No

Length

7mm

Automotive Standard

No

Minimum Output Voltage

2.8V

The Infineon OptiMOS IPOL DC-DC converter single-input voltage has 15 A buck regulators with SVID. This family of OptiMOSTM IPOL devices offers easy-to-use, fully integrated and highly efficient DC-DC regulators with Intel SVID and I2C/PMBus interface. The on-chip PWM controller and co-packaged low duty cycle optimized MOSFETs make these devices a space-efficient solution, providing accurate power delivery for low output voltage and high current applications that require an Intel SVID interface. These versatile devices offer programmability of switching frequency, output voltage, and fault/warning thresholds and fault responses while operating over a wide input range. Thus, they offer flexibility as well as system level security in event of fault conditions.

Enhanced line/load regulation with feedforward

Frequency programmable by PMBus up to 1.5 MHz

Enable input with voltage monitoring capability

Remote sense amplifier with true differential voltage sensing