STMicroelectronics, 2-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 5 V, SO-8 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-2993
Mfr. Part No.:
L5050SDTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Line Regulation

50 mV

Load Regulation

55 mV

Mount Type

Surface

Polarity

Positive

Quiescent Current

50μA

Package Type

SO-8

Output Current

50mA

Pin Count

8

Output Type

Fixed

Standards/Approvals

RoHS

Series

L5050

Minimum Input Voltage

5.6V

Maximum Input Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

The STMicroelectronics L5050 is a 5 V low dropout linear voltage regulator suitable for automotive applications, available in single (L5050S) or dual isolated (L5050SD) linear output voltage in a SO-8 package. The LDO delivers up to 50 mA (2x50 mA for the dual version) of load current and consumes as low as 5 μA (per each output in L5050SD) of quiescent current with device disabled. High output voltage accuracy (±2%) is kept over wide temperature range, line and load variation. Enable features (two enables for the dual version) allow enabling or disabling each output.

Low dropout voltage

Low quiescent current consumption

Dual electrically isolated voltage regulators

Enable input for enabling/disabling the voltage regulator

Thermal shutdown and short circuit protection

Wide temperature range (Tj = -40 °C to 150 °C)