onsemi NCV8164AMTW110TAG, Voltage Regulator 5.5V

Bulk discount available

Subtotal (1 pack of 5 units)*

€2.75

(exc. VAT)

€3.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.55€2.75
50 - 95€0.472€2.36
100 - 495€0.41€2.05
500 - 995€0.36€1.80
1000 +€0.328€1.64

*price indicative

Packaging Options:
RS Stock No.:
254-7655
Mfr. Part No.:
NCV8164AMTW110TAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.6V

Automotive Standard

No

The ON Semiconductor NCV series of high PSRR, ultra low noise LDO capable of supplying 300 mA output current. It is designed to meet the requirements of RF and sensitive analog circuits. It also provides ultra low noise, high PSRR and low quiescent current. The device offers excellent load line transients.

Improved input ripple rejection

Allows low VIN for greater efficiency

Enables higher power capability with extended temperatures

Related links