Infineon TDA386400000AUMA1, 1-Channel DC/DC Converters IC, 4.3 V, 2.8 V 36-Pin, QFN
- RS Stock No.:
- 273-2840
- Mfr. Part No.:
- TDA386400000AUMA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€4.36
(exc. VAT)
€5.36
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €4.36 |
| 50 - 499 | €3.97 |
| 500 - 999 | €3.12 |
| 1000 - 2499 | €3.05 |
| 2500 + | €2.98 |
*price indicative
- RS Stock No.:
- 273-2840
- Mfr. Part No.:
- TDA386400000AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | DC/DC Converters IC | |
| Maximum Output Voltage | 4.3V | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 17V | |
| Maximum Output Current | 40A | |
| Number of Outputs | 1 | |
| Topology | Buck | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 2MHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | QFN | |
| Pin Count | 36 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 2.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type DC/DC Converters IC | ||
Maximum Output Voltage 4.3V | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 17V | ||
Maximum Output Current 40A | ||
Number of Outputs 1 | ||
Topology Buck | ||
Mount Type Surface | ||
Maximum Switching Frequency 2MHz | ||
Minimum Operating Temperature -40°C | ||
Package Type QFN | ||
Pin Count 36 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Output Voltage 2.8V | ||
Automotive Standard No | ||
The Infineon Buck Regulator is an easy to use, fully integrated and highly efficient dc to dc regulator with Intel SVID and I2C PMBUs interfaces. The controller utilizes Infineon fast COT engine which simplifies the design efforts and achieves Faster transient response. It is a versatile regulator, operating with wide input and output voltage range, offering eight programmable switching frequency from 400 kHz to 2 MHz excluding 1600 kHz and providing eight unique selectable current limits via the PMBUs commands.
Lead free
Halogen free
Digitally programmable load line
RoHS2 Compliant with exemption 7a
Single image multiple time programming
Monotonic start up with selectable soft start
Related links
- Infineon TDA386400000AUMA1 4.3 V QFN
- Infineon XDPE15284D0000XUMA1 DC/DC Converters IC 2.8 V
- Infineon TDA387400000AUMA1 4.3 V QFN
- Infineon XDPE152C4D0000XUMA1 Voltage 2.8 V 48-Pin, QFN
- STMicroelectronics L6235PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6206PD 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6235PD 52 V 2.8 A 36-Pin, PowerSO
