STMicroelectronics LF50CDT, LDO Voltage Regulator, 500mA, 5 V, ±2% 3-Pin, DPAK
- RS Stock No.:
- 355-4229P
- Mfr. Part No.:
- LF50CDT
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
€10.30
(exc. VAT)
€12.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | €1.03 |
| 50 - 99 | €0.88 |
| 100 - 249 | €0.77 |
| 250 + | €0.68 |
*price indicative
- RS Stock No.:
- 355-4229P
- Mfr. Part No.:
- LF50CDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 25 mV | |
| Accuracy | ±2% | |
| Load Regulation | 25 mV | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.5mA | |
| Package Type | DPAK | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.6 x 6.2 x 2.4mm | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 2.4mm | |
| Maximum Input Voltage | 16 V | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 25 mV | ||
Accuracy ±2% | ||
Load Regulation 25 mV | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.5mA | ||
Package Type DPAK | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.6 x 6.2 x 2.4mm | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 2.4mm | ||
Maximum Input Voltage 16 V | ||
Length 6.6mm | ||
Width 6.2mm | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
