Texas Instruments, 1.2 → 32 V Linear Voltage Regulator, 5A, 1-Channel, Adjustable 3-Pin, TO-3 LM338K STEEL/NOPB
- RS Stock No.:
- 663-3249
- Mfr. Part No.:
- LM338K STEEL/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-3249
- Mfr. Part No.:
- LM338K STEEL/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LM338 Linear Voltage Regulator, Texas Instruments
Adjustable linear voltage regulators from Texas Instruments capable of supplying more than 5A at an output voltage of 1.25 V to 32 V. The LM338 devices include short-circuit protection, current limiting and thermal overload protection and offer outstanding load and line regulation. The regulators are robust and easy-to-use with only two resistors required to set the output voltage. The LM338 is available in two package options: LM338K in a steel TO-3 case and LM338T in a TO-220 plastic package.
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Number of Outputs | 1 |
Output Voltage | 1.2 → 32 V |
Line Regulation | 0.03 %/V |
Load Regulation | 0.5 % |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-3 |
Reference Voltage | 1.29V |
Pin Count | 3 |
Power Rating | 50W |
Output Type | Adjustable |
Dimensions | 39.44 x 25.91 x 8.94mm |
Minimum Operating Temperature | 0 °C |
Minimum Input Voltage | 4.2 V |
Height | 8.94mm |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +125 °C |
Length | 39.44mm |
Width | 25.91mm |
- RS Stock No.:
- 663-3249
- Mfr. Part No.:
- LM338K STEEL/NOPB
- Manufacturer:
- Texas Instruments