- RS Stock No.:
- 686-9717
- Mfr. Part No.:
- LM317P
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-9717
- Mfr. Part No.:
- LM317P
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
LM217/LM317 Linear Voltage Regulator, STMicroelectronics
The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.
0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage
Safe operational area protection
Floating operation for high voltage
Linear Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Regulator Type | Linear Voltage |
Output Voltage | 1.2 → 37 V |
Number of Outputs | 1 |
Line Regulation | 0.04 %/V |
Load Regulation | 0.5 % |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-220FP |
Pin Count | 3 |
Reference Voltage | 1.3V |
Output Type | Adjustable |
Dimensions | 10.4 x 4.6 x 9.3mm |
Minimum Input Voltage | 3 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Height | 9.3mm |
Length | 10.4mm |
Width | 4.6mm |
- RS Stock No.:
- 686-9717
- Mfr. Part No.:
- LM317P
- Manufacturer:
- STMicroelectronics