- RS Stock No.:
- 769-5481
- Mfr. Part No.:
- SPX1117M3-L-5-0
- Manufacturer:
- MaxLinear
Discontinued product
- RS Stock No.:
- 769-5481
- Mfr. Part No.:
- SPX1117M3-L-5-0
- Manufacturer:
- MaxLinear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, EXAR
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 800mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 7 mV |
Load Regulation | 12 mV |
Accuracy | 1% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 10mA |
Package Type | SOT-223 |
Pin Count | 3 |
Reference Voltage | 1.25V |
Output Type | Fixed |
Dimensions | 6.7 x 3.7 x 1.7mm |
Minimum Input Voltage | 2.6 V |
Height | 1.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 15 V |
Maximum Operating Temperature | +125 °C |
Width | 3.7mm |
Length | 6.7mm |
- RS Stock No.:
- 769-5481
- Mfr. Part No.:
- SPX1117M3-L-5-0
- Manufacturer:
- MaxLinear