Analog Devices LT1082CN8#PBF, 1 Buck Boost Switching, Boost/Buck Converter 1A, 75 kHz 8-Pin, PDIP
- RS Stock No.:
- 779-9022
- Mfr. Part No.:
- LT1082CN8#PBF
- Manufacturer:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
€8.69
(exc. VAT)
€10.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €8.69 |
| 10 - 24 | €8.27 |
| 25 + | €5.77 |
*price indicative
- RS Stock No.:
- 779-9022
- Mfr. Part No.:
- LT1082CN8#PBF
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Function | Boost/Buck Controller, Cuk, Flyback, Forward, Inverting | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Line Regulation | 0.03 %/V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 75 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 10.16 x 6.477 x 3.302mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +100 °C | |
| Height | 3.302mm | |
| Maximum Input Voltage | 75 V | |
| Minimum Input Voltage | 3 V | |
| Width | 6.477mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Function Boost/Buck Controller, Cuk, Flyback, Forward, Inverting | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Line Regulation 0.03 %/V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Switching Frequency 75 kHz | ||
Switching Regulator Yes | ||
Dimensions 10.16 x 6.477 x 3.302mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +100 °C | ||
Height 3.302mm | ||
Maximum Input Voltage 75 V | ||
Minimum Input Voltage 3 V | ||
Width 6.477mm | ||
Length 10.16mm | ||
