Analog Devices LT1082CT#PBF, 1 Buck Boost Switching, Boost/Buck Converter 1A, 1.24 → 100 V, 75 kHz 5-Pin, TO-220
- RS Stock No.:
- 779-9025
- Mfr. Part No.:
- LT1082CT#PBF
- Manufacturer:
- Analog Devices
1 In stock for delivery within 2 working days
Added
Price Each
€12.71
(exc. VAT)
€15.63
(inc. VAT)
Units | Per unit |
1 - 9 | €12.71 |
10 - 24 | €12.09 |
25 + | €9.09 |
- RS Stock No.:
- 779-9025
- Mfr. Part No.:
- LT1082CT#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.
For small circuit implementation
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller, Cuk, Flyback, Forward, Inverting |
Maximum Output Current | 1A |
Regulator Type | Buck Boost Switching |
Output Voltage | 1.24 → 100 V |
Number of Outputs | 1 |
Line Regulation | 0.03 %/V |
Mounting Type | Through Hole |
Package Type | TO-220 |
Pin Count | 5 |
Maximum Switching Frequency | 75 kHz |
Switching Regulator | Yes |
Dimensions | 10.541 x 4.572 x 15.748mm |
Minimum Input Voltage | 3 V |
Minimum Operating Temperature | 0 °C |
Height | 15.748mm |
Maximum Input Voltage | 75 V |
Maximum Operating Temperature | +100 °C |
Length | 10.54mm |
Width | 4.572mm |
- RS Stock No.:
- 779-9025
- Mfr. Part No.:
- LT1082CT#PBF
- Manufacturer:
- Analog Devices