ON Semiconductor FAN25800AUC28X, LDO Regulator, 250mA, 2.8 V, ±1.9% 4-Pin, WLCSP

Bulk discount available

Subtotal 150 units (supplied on a reel)*

€19.95

(exc. VAT)

€24.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
150 - 570€0.133
600 - 1470€0.129
1500 +€0.126

*price indicative

Packaging Options:
RS Stock No.:
865-0751P
Mfr. Part No.:
FAN25800AUC28X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

250mA

Number of Outputs

1

Output Voltage

2.8 V

Accuracy

±1.9%

Load Regulation

35 μV/mA

Polarity

Positive

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

4

Output Type

Fixed

Dimensions

0.65 x 0.65 x 0.188mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

0.188mm

Minimum Input Voltage

2.3 V

Length

0.65mm

Width

0.65mm

COO (Country of Origin):
US