MaxLinear Voltage Supervisor 4.75V max. 8-Pin SOIC, SP705EN-L

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-4440
Mfr. Part No.:
SP705EN-L
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Voltage Supervisor Type

Low Power Microprocessor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Maximum Reset Threshold Voltage

4.75V

Minimum Reset Threshold Voltage

4.5V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.65mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.1 V

Minimum Operating Temperature

-40 °C