- RS Stock No.:
- 191-3936
- Mfr. Part No.:
- MAX16051ETI+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-3936
- Mfr. Part No.:
- MAX16051ETI+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Monitor Up to 6 Voltages/Sequence Up to 5 Voltages (MAX16051)
Pin-Selectable Sequencing Order (MAX16050 Only)
Reverse-Sequencing Capability on Shutdown
Overvoltage Monitoring with Independent Output
±1.5% Threshold Accuracy
2.7V to 16V Operating Voltage Range
Charge Pump to Fully Enhance External n-Channel FETs
Capacitor-Adjustable Sequencing Delay
Fixed or Capacitor-Adjustable Reset Timeout
Internal 85mA Pulldowns for Discharging Capacitive Loads Quickly
Daisy-Chaining Capability to Communicate Across Multiple Devices
Small 4mm x 4mm, 28-Pin TQFN Package
Applications
Networking Systems
Servers
Storage Systems
Telecom Equipment
Workstations
Pin-Selectable Sequencing Order (MAX16050 Only)
Reverse-Sequencing Capability on Shutdown
Overvoltage Monitoring with Independent Output
±1.5% Threshold Accuracy
2.7V to 16V Operating Voltage Range
Charge Pump to Fully Enhance External n-Channel FETs
Capacitor-Adjustable Sequencing Delay
Fixed or Capacitor-Adjustable Reset Timeout
Internal 85mA Pulldowns for Discharging Capacitive Loads Quickly
Daisy-Chaining Capability to Communicate Across Multiple Devices
Small 4mm x 4mm, 28-Pin TQFN Package
Applications
Networking Systems
Servers
Storage Systems
Telecom Equipment
Workstations
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 6 |
Maximum Reset Threshold Voltage | 1.1V |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 28 |
Dimensions | 4.1 x 4.1 x 0.75mm |
Maximum Operating Supply Voltage | 16 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
- RS Stock No.:
- 191-3936
- Mfr. Part No.:
- MAX16051ETI+
- Manufacturer:
- Maxim Integrated