Penta UNITAGUFE, LED Voltage Indicator, 1000V ac, CAT IV With RS Calibration
- RS Stock No.:
- 221-7802
- Mfr. Part No.:
- UNITAGUFE
- Manufacturer:
- Penta
Subtotal (1 unit)**
€369.07
(exc. VAT)
€453.96
(inc. VAT)
Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €369.07 |
**price indicative
Related links
- Penta UNITAGUFE 1000V ac, CAT IV
- Penta UNITAGUFX 1000V ac, CAT IV With RS Calibration
- Penta UNITAGUFX 1000V ac, CAT IV
- Penta TAG780RIFE 1000V ac/dc CAT IV
- John Drummond MTL15 1000V ac/dc CAT IV With RS Calibration
- Megger TPT420 LED Voltage tester Continuity Check CAT IV With RS...
- Fluke T6-1000 1000V ac/dc CAT III 1000V
- Wiha 1000V ac CAT III 1000 V, CAT IV 600 V