VFC32KU, Voltage to Frequency Converter 100kHz ±0.05%FSR, 14-Pin SOIC
- RS Stock No.:
- 121-8576
- Mfr. Part No.:
- VFC32KU
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8576
- Mfr. Part No.:
- VFC32KU
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Converter Function | FVC, VFC | |
| Full Scale Frequency | 100kHz | |
| Linearity Error | ±0.05%FSR | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±15V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 8.65mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Converter Function FVC, VFC | ||
Full Scale Frequency 100kHz | ||
Linearity Error ±0.05%FSR | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±15V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 8.65mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 3.91mm | ||
Voltage/Frequency Converters, Texas Instruments
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.
The Texas Instruments VFC32 voltage-to-frequency converter provides an output frequency accurately proportional to its input voltage. The digital open-collector frequency output is compatible with all common logic families. Its integrating input characteristics give the VFC32 excellent noise immunity and low nonlinearity.
OPERATION UP TO 500kHz
EXCELLENT LINEARITY
±0.01% max at 10kHz FS
±0.05% max at 100kHz FS
V/F OR F/V CONVERSION
MONOTONIC
VOLTAGE OR CURRENT INPUT
EXCELLENT LINEARITY
±0.01% max at 10kHz FS
±0.05% max at 100kHz FS
V/F OR F/V CONVERSION
MONOTONIC
VOLTAGE OR CURRENT INPUT