- RS Stock No.:
- 158-1856
- Mfr. Part No.:
- ADVFC32SH
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 158-1856
- Mfr. Part No.:
- ADVFC32SH
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Voltage/Frequency Converters, Analog Devices
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
Specifications
Attribute | Value |
---|---|
Converter Function | FVC, VFC |
Converter Type | Non-Synchronous |
Full Scale Frequency | 500kHz |
Linearity Error | ±0.2%FSR |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±15V |
Mounting Type | Through Hole |
Package Type | TO-100 |
Pin Count | 10 |
Dimensions | 9.4 x 9.4 x 4.7mm |
Height | 4.7mm |
Length | 9.4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Width | 9.4mm |
- RS Stock No.:
- 158-1856
- Mfr. Part No.:
- ADVFC32SH
- Manufacturer:
- Analog Devices