- RS Stock No.:
- 165-3465
- Mfr. Part No.:
- TC9401CPD
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Added
Price Each (In a Tube of 30)
€16.797
(exc. VAT)
€20.66
(inc. VAT)
Units | Per unit | Per Tube* |
30 - 30 | €16.797 | €503.91 |
60 - 120 | €16.125 | €483.75 |
150 + | €15.621 | €468.63 |
*price indicative |
- RS Stock No.:
- 165-3465
- Mfr. Part No.:
- TC9401CPD
- Manufacturer:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Voltage/Frequency Converters, Microchip Technology
Specifications
Attribute | Value |
---|---|
Converter Function | FVC, VFC |
Full Scale Frequency | 100kHz |
Linearity Error | ±0.08%FSR |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 9 V, 12 V |
Typical Dual Supply Voltage | ±5V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.05 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 19.05mm |
Maximum Operating Temperature | +70 °C |
Width | 6.35mm |
Minimum Operating Temperature | 0 °C |