ifm electronic Digital Display AC/DC, Graphic LCD Display, 43 mm, 91 mm
- RS Stock No.:
- 723-440
- Mfr. Part No.:
- DX2023
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€367.48
(exc. VAT)
€452.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.48 |
*price indicative
- RS Stock No.:
- 723-440
- Mfr. Part No.:
- DX2023
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Current Type | AC/DC | |
| Product Type | Digital Display | |
| Display Type | Graphic LCD | |
| Cutout Height | 43mm | |
| Cutout Width | 91mm | |
| Depth | 116mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Current Type AC/DC | ||
Product Type Digital Display | ||
Display Type Graphic LCD | ||
Cutout Height 43mm | ||
Cutout Width 91mm | ||
Depth 116mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Multifunction Display is designed for monitoring revolution, speed, and time efficiently. This device features a high-resolution full graphic LCD display with touch screen functionality, enabling intuitive interaction and ease of use. It's suitable for various applications requiring universal evaluation and display of physical units derived from Pulse sequences. The panel mountable housing ensures straightforward installation, making it an Ideal choice for integration into existing systems. With robust protection ratings and the Ability to operate in diverse environmental conditions, this display is a reliable solution for demanding industrial settings.
Panel cutout dimensions of 91 x 43 mm facilitate easy installation
Offers two digital inputs and four digital outputs for versatile connectivity
Equipped with overload protection for enhanced safety
Designed to operate in ambient temperatures ranging from -20 to 60 degrees Celsius
Can be stored safely in temperatures from -25 to 70 degrees Celsius
Protection rating of IP 65 ensures durability in harsh conditions
Terminals maintain an IP 20 protection rating for additional safety
Meets essential EMC standards, including EN 61000-6-2, 61000-6-3, and 61000-6-4
Related links
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- Intelligent Display Solutions CI064-4021-31 Graphic LCD Display Grey, Transmissive
- Intelligent Display Solutions CI064-4021-32 Graphic LCD Display Grey, Transmissive
- Intelligent Display Solutions CI064-4021-11 Graphic LCD Display Transmissive
- Intelligent Display Solutions CI064-4021-22 Graphic LCD Display Transflective
