Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC, 21.29 mm, 33.93 mm
- RS Stock No.:
- 810-3343
- Mfr. Part No.:
- DMS-20LCD-1-9-C
- Manufacturer:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-3343
- Mfr. Part No.:
- DMS-20LCD-1-9-C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Cutout Height | 21.29mm | |
| Cutout Width | 33.93mm | |
| Depth | 17.2mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | DMS-20LCD | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Cutout Height 21.29mm | ||
Cutout Width 33.93mm | ||
Depth 17.2mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series DMS-20LCD | ||
DMS-20LCD - Subminiature Digital Panel Voltmeters
The digital voltmeter DMS-20LCD series represent the ultimate combination of low price, low power, small size and high performance in digital meters.
Epoxy encapsulated in a subminiature 12-pin DIP package, these completely self-contained, fully operational meters offer a combination of ruggedness, long-term reliability and component-like ease-of-use simply not available in any other meters.
Digital Voltmeters with 3.5 digit LCD display
Large 9.4mm, enhanced-contrast LCD display
4 differential input voltage ranges
High accuracy, ±1 count (±0.05%)
User-selectable decimal point place
Single +5V supply or 9V battery
Lowest power, only 2mW
Low-battery annunciator
Epoxy-encapsulated, in a12-pin DIP package
Subminiature size with 35x22x11 mm
Panel or pc-board mountable
Murata Power Solutions Series
Related links
- Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC Calibrated 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter DC Calibrated 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC Calibrated 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC Calibrated 21.29 mm
- Murata Power Solutions 3.5-Digits Calibrated, 21.29 mm
- Murata Power Solutions LCD Digital Panel Multifunction Meter for DC Current, 21.29 mm x 33.93 mm
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions DMS Series Digital Voltmeter DC Calibrated 53.8 mm
