- RS Stock No.:
- 124-8205
- Manufacturer:
- RS PRO
4 Within 1 working day(s) (IE stock)
102 Within 2 working day(s) (EU stock)
Added
Price Each
€8.04
(exc. VAT)
€9.89
(inc. VAT)
Units | Per unit |
1 - 6 | €8.04 |
7 - 14 | €7.72 |
15 - 39 | €7.51 |
40 + | €7.08 |
- RS Stock No.:
- 124-8205
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Hi-Vis Junior/Childrens Vest
RS Pro Hi-Vis Junior childrens vest with easy front fastening which allows children to put on and take off the vest themselves. An excellent vest where high visibility is important. Made from 100% polyester with a warp knit 125 g with reflective tape increasing the visibility. The vest is simple for children to use at it has hook and loop easy fastening.
FEATURES and BENEFITS:
Hi-Vis Junior childrens vest
100% Polyester
Warp knit 125 g
Reflective tape
Increased visibility
Front fastening
Hook and loop opening and closing
Easy for children to use
Excellent where high visibility is vital
Comfortable
100% Polyester
Warp knit 125 g
Reflective tape
Increased visibility
Front fastening
Hook and loop opening and closing
Easy for children to use
Excellent where high visibility is vital
Comfortable
APPLICATIONS:
School trips
Social club outings
Outdoor activities
At night when walking
Social club outings
Outdoor activities
At night when walking
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Size | L |
Closure Type | Velcro |
Gender | Unisex |
Number of Reflective Bands | 2 |
Material | Polyester |
Standards Met | EN 1150 |