For those requiring an entry level PMR446 portable with a no compromise build specification, the HT446E is the most cost effective solution
Up to 16 programmable channel positions Transmit power output 0.5 Watts CTCSS & DCS (Analogue & Digital squelch) with squelch tail elimination Exceptionally loud and clear audio MIL-STD-810C/D/E/F IP68 rated i.e. submersible to 5 metres for up to 60 minutes 1800mAH Lithium-Ion battery Automatic power save to further increase operational time Low battery alert indicates when the battery needs recharging VOX for hands free operation (with suitable audio accessory) Panic (personal attack) button Voice scrambler Key lock button Prefixed minimum volume level and fixed bleep level
Supplied with
CNB750E - 7.4v, 1800mAh rechargeable Lithium-Ion battery pack CSAHT - Rapid charger CBH750 - Spring loaded belt clip High efficiency antenna User manual
Light Industrial
The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.