Better World
Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box, IP66, 430 mm x 330 mm x 200 mm
- RS Stock No.:
- 211-8861
- Mfr. Part No.:
- NSYPLM43VG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€202.17
(exc. VAT)
€248.67
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.17 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8861
- Mfr. Part No.:
- NSYPLM43VG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 430mm | |
| External Depth | 200mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | 3-Point Lock | |
| Gland Plate | No | |
| External Width | 330mm | |
| Colour | Grey | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH, UL, IEC 62208 | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 430mm | ||
External Depth 200mm | ||
Body Material Fibreglass Reinforced Polyester | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type 3-Point Lock | ||
Gland Plate No | ||
External Width 330mm | ||
Colour Grey | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH, UL, IEC 62208 | ||
Better World Product Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric Thalassa PLM Polyester (PET) Class II Fiberglass Reinforced Wall Box Enclosures.
Schneider Electric range of Thalassa PLM polyester (fibreglass reinforced) Monobloc wall mounting wall box enclosures are suitable for indoor or outdoor use. The lightweight wall boxes have double insulation (Class II) protection and can be used in a large temperature range (960°C withstanding).
Features.
Typical Applications.
The Thalassa PLM range of wall box, wall-mounting enclosures are a great choice for using in electrical distribution and control and in public areas.
NSYPLM43VG Thalassa PLM Multi-Purpose Compact Wall Box Enclosure.
Note
NO Mounting plate is supplies with this product.
Approvals
UL.
Standards
IEC 62208, NEMA classification 13, NEMA classification 4X.
Supplied with
1 x Enclosure body, 1 x enclosure door, 1 x lock.
Related links
- Schneider Electric Thalassa PLM Series Fibreglass Reinforced Polyester Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric Thalassa PLM Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm
- Schneider Electric Thalassa PLM Series Fibreglass Reinforced Polyester Wall Box 430 mm x 230 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 200 mm
