Rittal 101 Series 316 Stainless Steel Enclosure, IP66, 600 mm x 600 mm x 210mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-4476
Mfr. Part No.:
1010.500
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

600 mm

External Width

600 mm

External Depth

210mm

Body Material

316 Stainless Steel

Transparent Door

No

IP Rating

IP66

Series

101

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rittal Compact enclosure AE comes in stainless steel. It has 1 door and 2 lock.

Zinc plated mounting plate
IP66 Protection category