- RS Stock No.:
- 903-6027
- Mfr. Part No.:
- UU504020W
- Manufacturer:
- Hoffman Enclosures
Discontinued product
- RS Stock No.:
- 903-6027
- Mfr. Part No.:
- UU504020W
- Manufacturer:
- Hoffman Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ULTRX™ Type 4X Enclosures
Hoffman ULTRX type 4X enclosures provide outstanding protection against corrosion and the elements. The clean line design is moulded fibreglass that makes them a stylish and aesthetically pleasing enclosure. These enclosures feature hidden hinges, a padlocking capability for security, and flexible internal mounting options. Exterior surface painted light grey acrylic enamel for enhanced UV protection.
Compression moulded fibreglass
Excellent temperature and chemical resistance qualities
High-impact resistance
Easily punched, drilled, filed or sawn
Seamless foam gasket assures water tight and dust tight seal
Moulded drip shields
Impact resistant polycarbonate window is permanently bonded in place
Fibreglass mounting brackets and stainless steel attachment screws are provided with each enclosure
Unique hinge design allows for 180° door opening
Type 316 stainless steel quarter-turn latch
Integral mounting rails provide infinite panel adjustment front to back
Excellent temperature and chemical resistance qualities
High-impact resistance
Easily punched, drilled, filed or sawn
Seamless foam gasket assures water tight and dust tight seal
Moulded drip shields
Impact resistant polycarbonate window is permanently bonded in place
Fibreglass mounting brackets and stainless steel attachment screws are provided with each enclosure
Unique hinge design allows for 180° door opening
Type 316 stainless steel quarter-turn latch
Integral mounting rails provide infinite panel adjustment front to back
Hoffman Wall Boxes and Accessories
Specifications
Attribute | Value |
---|---|
External Height | 513 mm |
External Width | 413 mm |
External Depth | 228mm |
Body Material | Fibreglass |
Transparent Door | Yes |
Colour | Light Grey |
External Mounting Type | Bracket |
Application | Electrical |
Special Features | Chemical Resistance, Impact Resistant, Seamless Foam-In-Place Gasket Assures Water-Tight and Dust-Tight Seal |
For Protection Of | Instrumentation |