- RS Stock No.:
- 127-1365
- Mfr. Part No.:
- LWALL3
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1365
- Mfr. Part No.:
- LWALL3
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 3W IP65 Adjustable LED Wall Light
The Knightsbridge WALL3 is an adjustable wall light for adding decorative feature lighting for indoor and outdoor use. Made from 304 Stainless Steel for a modern look and waterproof to an IP65 rating. Being adjustable adds flexibility to redirect the wall lights beam to accentuate different areas. The LED wall luminaire offers the benefits of LED lighting with low maintanence and lifetime hours of up to 30000 hours. Requires a 35W GU10 lamp or LED GU10 equivalent.
Features and Benefits
Brushed Chrome Finish
Stainless Steel body
Adjustable Light Head
Lifetime hours: 30000 hours
Dimmable (Dependant on lamp)
Protection Rating: IP65
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Adjustable Wall Light |
Voltage Rating | 230 V ac |
Depth | 81 mm |
Dimensions | 49 (Dia.) x 81 mm |
Diameter | 49mm |
Wattage | 3 W |
Colour Temperature | 3500K |
Light Colour | White |
Series | LWALL |
Finish | Brushed Chrome |
Lamp Supplied | Yes |
Standards Met | BS EN 60598, CE |
EU Energy Efficiency Rating | A |
Diffuser Finish | Clear |
Current Rating | 14 mA |