- RS Stock No.:
- 161-5875
- Manufacturer:
- RS PRO
51 In stock for delivery within 2 working days
Added
Price Each
€3.24
(exc. VAT)
€3.99
(inc. VAT)
Units | Per unit |
1 - 9 | €3.24 |
10 - 19 | €3.13 |
20 + | €3.04 |
- RS Stock No.:
- 161-5875
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Manufactured from sturdy polystyrene vinyl
Being self stick – it can be installed at most of the location after peeling off the back liner paper
Being self stick – it can be installed at most of the location after peeling off the back liner paper
Specifications
Attribute | Value |
---|---|
Sign Description | Arc Flash Hazard |
Text Message | Warning - Arc Flash and Shock Hazard - Appropriate PPE Required - Follow Requirements in NFPA 70E for safe work practices |
Height | 89 mm |
Sign Text/Symbol | Symbol and Text |
Text Language | English |
Material | Polystyrene Vinyl |
Colour | Black/White, Orange/White |
Quantity Per Package | 1 |
Width | 127mm |
Hazard Type | General Hazard |