- RS Stock No.:
- 174-5990
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€45.70
(exc. VAT)
€56.21
(inc. VAT)
Units | Per unit |
1 + | €45.70 |
- RS Stock No.:
- 174-5990
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Warning floor stickers (skid and non skid) for indoor.
Specifications
Attribute | Value |
---|---|
Sign Description | Fire Extinguisher |
Material | PVC |
Self-Adhesive | Yes |
Height | 500 mm |
Sign Text/Symbol | Symbol = fire extinguisher |
Colour | Red, White |
Quantity Per Package | 1 |
Width | 500mm |
Photoluminescent | No |