- RS Stock No.:
- 181-2267
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2267
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Anti- slip floor sign.
For best results the sign needs to be applied to clean and smooth surfaces.
Material: Self adhesive vinyl with an anti-slip laminate overlay.
Size: 450mm dia
For best results the sign needs to be applied to clean and smooth surfaces.
Material: Self adhesive vinyl with an anti-slip laminate overlay.
Size: 450mm dia
Specifications
Attribute | Value |
---|---|
Text Message | Dangerous |
Self-Adhesive | Yes |
Text Language | English |
Material | Vinyl |
Diameter | 450mm |
Sign Type | Floor Sign |