Brady Self-Adhesive Machinery Hazard Hazard Warning Sign
- RS Stock No.:
- 277-3577
- Distrelec Article No.:
- 302-20-440
- Mfr. Part No.:
- 829872
- Manufacturer:
- Brady
Subtotal (1 unit)*
€3.90
(exc. VAT)
€4.80
(inc. VAT)
In Stock
- 69 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €3.90 |
*price indicative
- RS Stock No.:
- 277-3577
- Distrelec Article No.:
- 302-20-440
- Mfr. Part No.:
- 829872
- Manufacturer:
- Brady
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brady | |
Sign Description | Crushing of Hands | |
Text Message | None | |
Self-Adhesive | Yes | |
Height | 173 mm | |
Sign Text/Symbol | Symbol | |
Width | 200mm | |
Hazard Type | Machinery Hazard | |
Select all | ||
---|---|---|
Brand Brady | ||
Sign Description Crushing of Hands | ||
Text Message None | ||
Self-Adhesive Yes | ||
Height 173 mm | ||
Sign Text/Symbol Symbol | ||
Width 200mm | ||
Hazard Type Machinery Hazard | ||
Related links
- Brady Self-Adhesive Machinery Hazard Hazard Warning Sign
- RS PRO Self-Adhesive Machinery Hazard Hazard Warning Sign
- RS PRO Self-Adhesive Machinery Hazard Hazard Warning Sign (English)
- Brady Self-Adhesive Area Hazard Hazard Warning Sign
- Brady Self-Adhesive General Hazard Hazard Warning Sign
- Brady Self-Adhesive Biological Hazard Hazard Warning Sign
- Brady Self-Adhesive Fork Lift Hazard Hazard Warning Sign (English)
- Brady Self-Adhesive Fork Lift Hazard Hazard Warning Sign